Part Details for 01EC4294SHC1000UF25V by KNSCHA
Overview of 01EC4294SHC1000UF25V by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01EC4294SHC1000UF25V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 25V 20% 450mA120Hz PluginD10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS | 19609 |
|
$0.0327 / $0.0594 | Buy Now |