Part Details for 01F7576 by Ohmite Mfg Co
Overview of 01F7576 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01F7576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F7576
|
Newark | Rheostat, Wirewound, 6 Ohm, 50W, Track Resistance:6Ohm, Power Rating:50W, Product Range:J Series, Adjustment Type:Flatted, Resistance Tolerance:± 10% Rohs Compliant: No |Ohmite RJS6R0 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.6000 / $92.7000 | Buy Now |