-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1001-ND
|
DigiKey | CONN RPC1.00 JACK RA 50OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: - |
52 In Stock |
|
$695.0150 / $750.0200 | Buy Now |
DISTI #
476-01K80A-40ML5
|
Mouser Electronics | RF Connectors / Coaxial Connectors RPC-1.00 SMD Jack RoHS: Compliant | 44 |
|
$942.4000 | Buy Now |
|
Quest Components | RF CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, JACK | 2 |
|
$728.0000 / $780.0000 | Buy Now |
|
Dynamic Solutions GmbH | SMD Connector jack | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
01K80A-40ML5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
01K80A-40ML5
Rosenberger
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Body Breadth | 0.433 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.524 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHERETHERKETONE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 110 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.92 |