Part Details for 01M1002SPC3 by Vishay Intertechnologies
Overview of 01M1002SPC3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01M1002SPC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1002SPC3
|
Avnet Americas | THERMISTOR NTC 1M1002-C3 P06 - Bulk (Alt: 01M1002SPC3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-01M1002SPC3
|
Mouser Electronics | NTC Thermistors 10Kohms Spcl Tol RoHS: Not Compliant | 0 |
|
$2.1900 / $2.4700 | Order Now |
|
Quest Components | NTC THERMISTOR, 10000OHM, THROUGH HOLE MOUNT | 908 |
|
$2.5200 / $5.0400 | Buy Now |
DISTI #
01M1002SPC3
|
Avnet Americas | THERMISTOR NTC 1M1002-C3 P06 - Bulk (Alt: 01M1002SPC3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
01M1002SPC3
|
Avnet Americas | THERMISTOR NTC 1M1002-C3 P06 - Bulk (Alt: 01M1002SPC3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 01M1002SPC3
01M1002SPC3 CAD Models
01M1002SPC3 Part Data Attributes
|
01M1002SPC3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
01M1002SPC3
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.41 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING |