Part Details for 01T1002SFC3 by Vishay Intertechnologies
Overview of 01T1002SFC3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01T1002SFC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T6111
|
Newark | 1T1002-C3 E06 E3 |Vishay 01T1002SFC3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $15.5600 | Buy Now |
DISTI #
01T1002SFC3
|
Avnet Americas | 1T1002-C3 E06 e3 - Bulk (Alt: 01T1002SFC3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3250 / $13.5360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$13.7200 | Buy Now |
Part Details for 01T1002SFC3
01T1002SFC3 CAD Models
01T1002SFC3 Part Data Attributes
|
01T1002SFC3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
01T1002SFC3
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.41 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for 01T1002SFC3
This table gives cross-reference parts and alternative options found for 01T1002SFC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 01T1002SFC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
01T1002SFC3 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, CHASSIS MOUNT, RADIAL LEADED, LEAD FREE | Vishay Dale | 01T1002SFC3 vs 01T1002SFC3 |