There are no models available for this part yet.
Overview of 01T2002FF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 01T2002FF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02Y9475
|
Newark | 1T2002-1 E06 |Vishay 01T2002FF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1800 / $17.2700 | Buy Now | |
DISTI #
01T2002FF
|
Avnet Americas | Thermistor NTC 20000Ohm ?1% 2-Pin Radial Bulk - Bulk (Alt: 01T2002FF) Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9000 / $15.0306 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks | 0 |
|
$15.2300 | Buy Now | ||
DISTI #
01T2002FF
|
TTI | NTC Thermistors 20K OHM 1% pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.6800 | Buy Now |