Part Details for 02-0007-000 by Franz Binder GmbH & Co
Results Overview of 02-0007-000 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
| CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft | |
| CO-142BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-007.5 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 7.5ft |
Price & Stock for 02-0007-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Distance Shell Sockets, Dip 2-19 Con. COO: Germany RoHS: Compliant |
407 In Stock |
|
$0.5630 / $0.8270 | Buy Now |
|
DISTI #
90186230
|
Verical | Connector Accessories Spacer Min Qty: 75 Package Multiple: 25 Date Code: 2304 | Americas - 400 |
|
$0.8984 / $1.1267 | Buy Now |
|
|
CDM Electronics | Spacer for receptacles Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5700 / $0.6900 | RFQ |
|
|
Master Electronics | Distance Shell Sockets, Dip 2-19 Con. COO: Germany RoHS: Compliant |
407 In Stock |
|
$0.5630 / $0.8270 | Buy Now |
Part Details for 02-0007-000
02-0007-000 CAD Models
02-0007-000 Part Data Attributes
|
|
02-0007-000
Franz Binder GmbH & Co
Buy Now
Datasheet
|
Compare Parts:
02-0007-000
Franz Binder GmbH & Co
Connector Accessory, Spacer Item,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Assembly Item Name | Spacer Item | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No |