Part Details for 020066 by Mountz Incorporated
Overview of 020066 by Mountz Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M1774
|
Newark | Screwdriver, Torque, 1/4In, 135N-M, Torque Range Ft-Lb:-, Torque Range N-M:2Cn-M To 135Cn-M, Drive Size - Metric:-, Drive Size - Imperial:-, Overall Length:143Mm, Product Range:-, Torque Max:12In-Lb, Torque Min:3In-Oz, Weight:7.2Oz Rohs Compliant: Na |Mountz 020066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |