Part Details for 0201070 by Jbc Tools
Overview of 0201070 by Jbc Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-SG1070
|
TME | Soldering iron: gas, 25÷125W, 1300°C, 15ml, Shape: hoof Min Qty: 1 | 13 |
|
$75.1800 / $77.9400 | Buy Now |