Part Details for 02011601103 by HARTING Technology Group
Overview of 02011601103 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02011601103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C6144
|
Newark | Har-Bus 64 Male Angled 160Pin, Thr/Smc, W/ Board Locks, Pl1 Rohs Compliant: Yes |Harting 02011601103 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5000 / $42.7700 | Buy Now |
DISTI #
02011601103-ND
|
DigiKey | CONN DIN HDR 160POS PCB RA Min Qty: 200 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1864 | Buy Now |
DISTI #
617-02011601103
|
Mouser Electronics | DIN 41612 Connectors HARBUS 64 HDR W/O POLAR RoHS: Compliant | 0 |
|
$38.6000 | Order Now |
DISTI #
70739342
|
RS | Backplane Connector | HARTING 02011601103 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0800 / $42.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$36.7800 | Buy Now |
DISTI #
HRT02011601103
|
Heilind Electronics | HAR-BUS 64 MALE ANGLED 160PIN, | Americas - 110 in Stock112 On Order |
|
$43.5693 | Buy Now |
DISTI #
02011601103
|
TME | DIN-Signal harbus64-160MR-3,0C1-1-V4 Min Qty: 100 | 0 |
|
$38.9500 | RFQ |
DISTI #
HRT02011601103
|
Interstate Connecting Components | HAR-BUS 64 MALE ANGLED 160PIN, | 3637 On Order |
|
$43.5693 | Buy Now |
Part Details for 02011601103
02011601103 CAD Models
02011601103 Part Data Attributes:
|
02011601103
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02011601103
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | 64 GROUND SHIELD CONTACTS AVAILABLE IN 2 ROWS | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |