Part Details for 02011JR35PBSTR by Kyocera AVX Components
Overview of 02011JR35PBSTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02011JR35PBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9284
|
Newark | Accu-F/P/T&r Rohs Compliant: Yes |Kyocera Avx 02011JR35PBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.2400 | Buy Now |
DISTI #
478-02011JR35PBSTR-ND
|
DigiKey | ACCU-F/P Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2549 | Buy Now |
DISTI #
02011JR35PBSTR
|
Avnet Americas | Capacitor SMD Thin Film 0201 Case 100Vdc 0±30ppm/°C (-55°C~+125°C) 0.35pF ±0.02pF ACCU-P T/R - Tape and Reel (Alt: 02011JR35PBSTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
581-02011JR35PBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 100V 0.35pF .02pFT ThinFilm 0201 RoHS: Compliant | 0 |
|
$0.2310 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
02011JR35PBSTR
|
Avnet Americas | Capacitor SMD Thin Film 0201 Case 100Vdc 0±30ppm/°C (-55°C~+125°C) 0.35pF ±0.02pF ACCU-P T/R - Tape and Reel (Alt: 02011JR35PBSTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
02011JR35PBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2400 | Buy Now |