Part Details for 02013J1R1ABWTR by Kyocera AVX Components
Overview of 02013J1R1ABWTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 02013J1R1ABWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6617
|
Newark | Capacitor, silicon Dioxide,1.1Pf,25Vdc,.05-Pf Tol,.05+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 02013J1R1ABWTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.1920 | Buy Now |
DISTI #
478-2719-2-ND
|
DigiKey | CAP THIN FILM 1.1PF 25V 0201 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
02013J1R1ABWTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 1.1pF, ±0.05pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02013J1R1ABWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
581-02013J1R1ABWTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 1.1pF .05pFTol T hinFilm 0201 RoHS: Not Compliant | 0 |
|
$0.1830 / $0.2120 | Order Now |
|
Bristol Electronics | Min Qty: 9 | 2940 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 25 V, 0.0000011 uF, SURFACE MOUNT, 0201 | 2352 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
02013J1R1ABWTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
Part Details for 02013J1R1ABWTR
02013J1R1ABWTR CAD Models
02013J1R1ABWTR Part Data Attributes
|
02013J1R1ABWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013J1R1ABWTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 4.5455% +Tol, 4.5455% -Tol, -/+30ppm/Cel TC, 0.0000011uF, Surface Mount, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CAPACITANCE TOLERANCE IS 0.05 PICO FARAD | |
Capacitance | 0.0000011 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-STD-202F | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |