Part Details for 02013J3R0ABSTR by Kyocera AVX Components
Overview of 02013J3R0ABSTR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 02013J3R0ABSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9302
|
Newark | Accu-F/P/T&r Rohs Compliant: Yes |Kyocera Avx 02013J3R0ABSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.1920 | Buy Now |
DISTI #
478-02013J3R0ABSTR-ND
|
DigiKey | ACCU-F/P Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
02013J3R0ABSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 3.0pF, ±0.05pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 02013J3R0ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
581-02013J3R0ABSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 3pF .05pFTol ThinFilm 0201 RoHS: Compliant | 715 |
|
$0.2230 / $0.8200 | Buy Now |
|
Future Electronics | Cap Silicon 3pF 25V 030ppm/C 0.05pF SMD 0201 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 5000Reel |
|
$0.1810 / $0.1880 | Buy Now |
DISTI #
02013J3R0ABSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
DISTI #
02013J3R0ABSTR
|
Avnet Abacus | (Alt: 02013J3R0ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
02013J3R0ABSTR
|
Avnet Asia | Capacitor, SMD, Thin-film, 0201 Case, 25Vdc, ±30ppm/°C, 3.0pF, ±0.05pF, ACCU-P, ø7"T/R 5k (Alt: 02013J3R0ABSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 02013J3R0ABSTR
02013J3R0ABSTR CAD Models
02013J3R0ABSTR Part Data Attributes
|
02013J3R0ABSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013J3R0ABSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 1.6667% +Tol, 1.6667% -Tol, -/+30ppm/Cel TC, 0.000003uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.000003 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |