Part Details for 0201WMF1742TEE by Uniohm Corp
Overview of 0201WMF1742TEE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201WMF1742TEE
0201WMF1742TEE CAD Models
0201WMF1742TEE Part Data Attributes
|
0201WMF1742TEE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
0201WMF1742TEE
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 0201WMF1742TEE
This table gives cross-reference parts and alternative options found for 0201WMF1742TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201WMF1742TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0201FR-0717K4L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 0201WMF1742TEE vs AF0201FR-0717K4L |
RMCS1/2017.4K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0201WMF1742TEE vs RMCS1/2017.4K1%R |
RK73H1HTBK1742F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 0201WMF1742TEE vs RK73H1HTBK1742F |
CR0201F17K4P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | 0201WMF1742TEE vs CR0201F17K4P10 |
RMCS0201FT17K4-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 17400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | 0201WMF1742TEE vs RMCS0201FT17K4-HP |
CR0201F17K4D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | 0201WMF1742TEE vs CR0201F17K4D50 |
RK73H1HRTTCM1742F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 0201WMF1742TEE vs RK73H1HRTTCM1742F |
RK73H1HTTCD1742F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 0201WMF1742TEE vs RK73H1HTTCD1742F |
AC0201FR-1317K4L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 17400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 0201WMF1742TEE vs AC0201FR-1317K4L |