Datasheets
0201N220J100CT by:

Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP

Part Details for 0201N220J100CT by Walsin Technology Corporation

Overview of 0201N220J100CT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0201N220J100CT

Part # Distributor Description Stock Price Buy
DISTI # 1292-0201N220J100CTTR-ND
DigiKey CAP CER 22PF 10V C0G/NP0 0201 Min Qty: 15000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 15,000 $0.0011
$0.0011 Buy Now
DISTI # 791-0201N220J100CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF 5% 10V RoHS: Compliant 71825
  • 1 $0.1000
  • 10 $0.0070
  • 100 $0.0040
  • 1,000 $0.0030
  • 2,500 $0.0020
$0.0020 / $0.1000 Buy Now

Part Details for 0201N220J100CT

0201N220J100CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0201N220J100CT Part Data Attributes

0201N220J100CT Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
0201N220J100CT Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.3 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for 0201N220J100CT

This table gives cross-reference parts and alternative options found for 0201N220J100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201N220J100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GUQ02CG220J10NTD Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, LEAD FREE Cal-Chip Electronics 0201N220J100CT vs GUQ02CG220J10NTD
GUQ02CG220J10NT Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, LEAD FREE Cal-Chip Electronics 0201N220J100CT vs GUQ02CG220J10NT
RF0201N220J100CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp 0201N220J100CT vs RF0201N220J100CT
CMC-010/220JN0201TF Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group 0201N220J100CT vs CMC-010/220JN0201TF
CMC-010/220JN0201WF Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group 0201N220J100CT vs CMC-010/220JN0201WF
CMC-010/220JN0201T13F Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group 0201N220J100CT vs CMC-010/220JN0201T13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0201N220J100CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0201N220J100CT by Walsin Technology Corporation

  • Please alert me when 0201N220J100CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0201N220J100CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0201N220J100CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0201N220J100CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0201N220J100CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0201N220J100CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: