Part Details for 0201WMD2003TEE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0201WMD2003TEE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0201WMD2003TEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0201WMD2003TEE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0201 1/20W 0.5% T/R-15000 RoHS: Compliant | 0 |
|
$0.0040 | Order Now |
DISTI #
0201WMD2003TEE
|
TME | Resistor: thick film, SMD, 0201, 200kΩ, 50mW, ±0.5%, -55÷125°C Min Qty: 30000 | 0 |
|
$0.0062 | RFQ |