Part Details for 0201WMF2150TEE by Uniohm Corp
Overview of 0201WMF2150TEE by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0201WMF2150TEE
0201WMF2150TEE CAD Models
0201WMF2150TEE Part Data Attributes
|
0201WMF2150TEE
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
0201WMF2150TEE
Uniohm Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for 0201WMF2150TEE
This table gives cross-reference parts and alternative options found for 0201WMF2150TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201WMF2150TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FG215R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 0201WMF2150TEE vs RMCS0201FG215R |
RMCS0201FT215R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | 0201WMF2150TEE vs RMCS0201FT215R-HP |
RMC1/20-2150FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | 0201WMF2150TEE vs RMC1/20-2150FPA |
RMSW06-2150FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | 0201WMF2150TEE vs RMSW06-2150FB |
RK73H1HRTTA2150F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 0201WMF2150TEE vs RK73H1HRTTA2150F |
AS01FTF2150 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | 0201WMF2150TEE vs AS01FTF2150 |
RK73H1HRTTCM2150F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 0201WMF2150TEE vs RK73H1HRTTCM2150F |
RMGW06-2150FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | 0201WMF2150TEE vs RMGW06-2150FPA |
AC0201FR-07215RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 0201WMF2150TEE vs AC0201FR-07215RL |
RK73H1HRTTCD2150F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 215ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | 0201WMF2150TEE vs RK73H1HRTTCD2150F |