Part Details for 0201YJ1R0BBWTR by Kyocera AVX Components
Overview of 0201YJ1R0BBWTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 0201YJ1R0BBWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9236
|
Newark | Accu-F/P/T&r Rohs Compliant: Yes |Kyocera Avx 0201YJ1R0BBWTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1570 | Buy Now |
DISTI #
478-0201YJ1R0BBWTR-ND
|
DigiKey | ACCU-F/P Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1854 | Buy Now |
DISTI #
0201YJ1R0BBWTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 16Vdc, ±30ppm/°C, 1.0pF, ±0.1pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 0201YJ1R0BBWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
581-0201YJ1R0BBWTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 16V 1pF 0.1pFTol ThinFilm 0201 RoHS: Not Compliant | 0 |
|
$0.1570 / $0.1930 | Order Now |
DISTI #
0201YJ1R0BBWTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 16Vdc, ±30ppm/°C, 1.0pF, ±0.1pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 0201YJ1R0BBWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
0201YJ1R0BBWTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$0.1500 | Buy Now |
Part Details for 0201YJ1R0BBWTR
0201YJ1R0BBWTR CAD Models
0201YJ1R0BBWTR Part Data Attributes:
|
0201YJ1R0BBWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201YJ1R0BBWTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 16V, 10% +Tol, 10% -Tol, -/+30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CAPACITANCE TOLERANCE IS 0.1 PICO FARAD | |
Capacitance | 0.000001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-STD-202F | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |