Part Details for 0201ZK5R6BBSTR by Kyocera AVX Components
Overview of 0201ZK5R6BBSTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 0201ZK5R6BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2035
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 0201ZK5R6BBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
23M9720
|
Newark | Capacitor Ceramic 5.6Pf, 10V, 0201 0.1Pf, Capacitance:5.6Pf, Voltage Rating:10V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric], No. Of Pins:2Pins Rohs Compliant: Yes |Kyocera Avx 0201ZK5R6BBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
478-4387-1-ND
|
DigiKey | CAP THIN FILM 5.6PF 10V 0201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17982 In Stock |
|
$0.1545 / $0.6900 | Buy Now |
DISTI #
0201ZK5R6BBSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 5.6pF, ±0.1pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 0201ZK5R6BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
581-0201ZK5R6BBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 10V 5.6pF .1pFTol ThinFilm 0201 RoHS: Compliant | 7365 |
|
$0.1540 / $0.5400 | Buy Now |
|
Future Electronics | 0201 5.6 pF 10 V ±0.1 pF Tolerance SMT Thin-Film RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1520 / $0.1590 | Buy Now |
DISTI #
0201ZK5R6BBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 10V 5.6pF .1pFTol ThinFilm 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1500 / $0.1590 | Buy Now |
DISTI #
0201ZK5R6BBSTR
|
TTI | Silicon RF Capacitors / Thin Film 10V 5.6pF .1pFTol ThinFilm 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1550 / $0.1620 | Buy Now |
DISTI #
0201ZK5R6BBSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 5.6pF, ±0.1pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 0201ZK5R6BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
0201ZK5R6BBSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 5.6pF, ±0.1pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 0201ZK5R6BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
Part Details for 0201ZK5R6BBSTR
0201ZK5R6BBSTR CAD Models
0201ZK5R6BBSTR Part Data Attributes
|
0201ZK5R6BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZK5R6BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 10V, 1.7857% +Tol, 1.7857% -Tol, -/+60ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | K | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |