Part Details for 0201ZK6R8BBSTR by Kyocera AVX Components
Overview of 0201ZK6R8BBSTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 0201ZK6R8BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4222
|
Newark | Accu-F/P/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx 0201ZK6R8BBSTR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.2930 | Buy Now |
DISTI #
478-4388-1-ND
|
DigiKey | CAP THIN FILM 6.8PF 10V 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
263 In Stock |
|
$0.1703 / $0.6600 | Buy Now |
DISTI #
0201ZK6R8BBSTR
|
Avnet Americas | Capacitor, SMD, Thin-film, 0201 Case, 10Vdc, ±60ppm/°C, 6.8pF, ±0.1pF, ACCU-P, ø7"T/R 5k - Tape and Reel (Alt: 0201ZK6R8BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2087 | Buy Now |
DISTI #
581-0201ZK6R8BBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 10V 6.8pF .1pFTol Th inFilm 0201 RoHS: Compliant | 5000 |
|
$0.1680 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2180 | Buy Now |
DISTI #
0201ZK6R8BBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film 10V 6.8pF .1pFTol Th inFilm 0201 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1850 / $0.2060 | Buy Now |
DISTI #
0201ZK6R8BBSTR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1500 | Buy Now |
Part Details for 0201ZK6R8BBSTR
0201ZK6R8BBSTR CAD Models
0201ZK6R8BBSTR Part Data Attributes
|
0201ZK6R8BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZK6R8BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 10V, 1.4706% +Tol, 1.4706% -Tol, -/+60ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0000068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | K | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |