Part Details for 0201ZK7R5BBWTR by Kyocera AVX Components
Overview of 0201ZK7R5BBWTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 0201ZK7R5BBWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-2749-1-ND
|
DigiKey | CAP THIN FILM 7.5PF 10V 0201 Min Qty: 5000 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1545 | Buy Now |
|
NexGen Digital | 4600 |
|
RFQ |
Part Details for 0201ZK7R5BBWTR
0201ZK7R5BBWTR CAD Models
0201ZK7R5BBWTR Part Data Attributes
|
0201ZK7R5BBWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0201ZK7R5BBWTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 10V, 1.3333% +Tol, 1.3333% -Tol, -/+60ppm/Cel TC, 0.0000075uF, Surface Mount, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | CAPACITANCE TOLERANCE IS 0.1 PICO FARAD | |
Capacitance | 0.0000075 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 0.225 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7/13 INCH | |
Positive Tolerance | 1.3333% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-STD-202F | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.325 mm |