-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4042
|
Newark | Fuse 250V Fa Flat-Pak W/G-Wing .062A/ Tube |Littelfuse 0202.062HXG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.0200 | Buy Now |
DISTI #
0202.062HXG-ND
|
DigiKey | FUSE BOARD MNT 62MA 250VAC 2SMD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
50 In Stock |
|
$2.8239 / $5.9600 | Buy Now |
DISTI #
576-0202.062HXG
|
Mouser Electronics | Surface Mount Fuses 250V .062A RoHS: Not Compliant | 90 |
|
$3.0600 / $6.3900 | Buy Now |
|
Future Electronics | 202 Series Fast-Acting 250 V 0.062 A 9.45 x 6.35 mm Surface Mount Flat-Pak® Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$2.7700 / $2.9900 | Buy Now |
DISTI #
0202.062HXG
|
TTI | Surface Mount Fuses 250V .062A Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.8200 / $3.3000 | Buy Now |
DISTI #
202.062G
|
TTI | Surface Mount Fuses .062A 250V FA GULL WING Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$2.8800 / $3.1800 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 62MA 250VAC 2SMD | 0 |
|
$3.8839 / $4.2723 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0202.062HXG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0202.062HXG
Littelfuse Inc
Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Trip Time or Delay | 2 s |
This table gives cross-reference parts and alternative options found for 0202.062HXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0202.062HXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0202.062H | Electric Fuse, Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0202.062HXG vs 0202.062H |
0263.062WXL | Electric Fuse, Very Fast Blow, 0.062A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 0202.062HXG vs 0263.062WXL |