Part Details for 02021602304 by HARTING Technology Group
Overview of 02021602304 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02021602304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH3013
|
Newark | Har-Bus 64 Female Straight 160Pin, Press-In, Pl2 - 17Mm Tails (For Wire Wrapping) |Harting 02021602304 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6100 / $36.5500 | Buy Now |
DISTI #
1195-02021602304-ND
|
DigiKey | HAR-BUS 64 FEMALE STRAIGHT 160PI Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8100 | Buy Now |
DISTI #
617-02021602304
|
Mouser Electronics | DIN 41612 Connectors har-bus 64 female straight 160pin, press-in, PL2 - 17mm tails (for wire wrapping) | 0 |
|
$35.0700 / $45.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks | 0 |
|
$31.4300 | Buy Now |
DISTI #
HRT02021602304
|
Heilind Electronics | Americas - 0 in Stock495 On Order |
|
$37.2308 / $37.8125 | Buy Now | |
DISTI #
02021602304
|
TME | DIN-Signal harbus64-160FP-17,0C1-2 Min Qty: 200 | 0 |
|
$31.9600 | RFQ |