-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9276
|
Newark | Connector, Din 41612, Rcpt, 5Row, Product Range:Har-Bus 64 Series, No. Of Contacts:160Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:5 Row, Rows Loaded:Z + A + B + C + D, Contact Plating:-, Contact Material:- Rohs Compliant: Yes |Harting 02021608201 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4600 / $45.8400 | Buy Now |
DISTI #
1195-5692-ND
|
DigiKey | DIN-SIGNAL HARBUS64-160FP-4 5-5C Min Qty: 1 Lead time: 20 Weeks Container: - |
11 In Stock |
|
$29.8741 / $40.3400 | Buy Now |
DISTI #
617-02021608201
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal harbus64- 160FP-4,5-5C1-S7T RoHS: Compliant | 16 |
|
$32.7300 / $40.4900 | Buy Now |
DISTI #
V36:1790_06764398
|
Arrow Electronics | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2331 | Americas - 250 |
|
$30.8700 / $40.1200 | Buy Now |
DISTI #
70736384
|
RS | Backplane Connector, Wt 21.38 g, 160 Contacts, Har-bus 64 Series | HARTING 02021608201 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$35.6200 / $44.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$34.0200 | Buy Now |
DISTI #
HRT02021608201
|
Heilind Electronics | HAR-BUS 64 FEMALE STRAIGHT 160 | Americas - 0 in Stock |
|
$40.2923 / $41.5715 | Buy Now |
DISTI #
70353630
|
Verical | Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 250 |
|
$30.8700 / $40.1200 | Buy Now |
DISTI #
02021608201
|
TTI | DIN 41612 Connectors DIN-Signal harbus64- 160FP-4,5-5C1-S7T RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$34.3400 / $37.3200 | Buy Now |
DISTI #
02021608201
|
TME | DIN-Signal harbus64-160FP-4,5-5C1-AU50T Min Qty: 100 | 0 |
|
$32.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02021608201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02021608201
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | HOLE 0.11 | |
Body Breadth | 0.625 inch | |
Body Depth | 0.456 inch | |
Body Length | 3.73 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 160 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,Z | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL;IEC;UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 160 N |