Part Details for 02021608304 by HARTING Technology Group
Overview of 02021608304 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02021608304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9834
|
Newark | Har-Bus 64 Female Straight 160Pin, Press-In, 50Uin Au Plating - 17Mm Tails (For Wire Wrapping) |Harting 02021608304 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.2800 / $245.4800 | Buy Now |
DISTI #
1195-02021608304-ND
|
DigiKey | HAR-BUS 64 FEMALE STRAIGHT 160PI Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.4454 | Buy Now |
DISTI #
617-02021608304
|
Mouser Electronics | DIN 41612 Connectors HAR BUS 64 160P FE STRAIGHT RoHS: Compliant | 0 |
|
$153.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks | 0 |
|
$119.4100 | Buy Now |
DISTI #
HRT02021608304
|
Heilind Electronics | HAR-BUS 64 FEMALE STRAIGHT 160 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
02021608304
|
TTI | DIN 41612 Connectors HAR BUS 64 160P FE STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$153.2300 | Buy Now |