Part Details for 020256A012 by Essentra Components
Overview of 020256A012 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020256A012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8334-ND
|
DigiKey | 82 SLOTTED CSK SCREW 2-56 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8655 In Stock |
|
$0.0366 / $0.1000 | Buy Now |
DISTI #
144-020256A012
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #2-56 Thread, 1/8 Lg, Flat, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0360 / $0.1000 | Order Now |
DISTI #
72045311
|
RS | Slotted CSK Screw, #2-56 Thread, 1/8 Lg | Essentra Components 020256A012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0630 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0307 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.0209 / $0.0325 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.0225 / $0.0451 | Buy Now |