There are no models available for this part yet.
Overview of 020256A018PC by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 020256A018PC by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC8336-ND
|
DigiKey | 82 SLOTTED CSK SCREW 2-56 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
960 In Stock |
|
$0.1917 / $0.3800 | Buy Now | |
DISTI #
144-020256A018PC
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #2-56 Thread, 3/16 Lg RoHS: Compliant | 926 |
|
$0.3340 / $0.7600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2630 | Buy Now | ||
Onlinecomponents.com | PC Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.1988 / $0.4030 | Buy Now |
CAD Models for 020256A018PC by Essentra Components
Part Data Attributes for 020256A018PC by Essentra Components
020256A018PC
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
020256A018PCEssentra ComponentsVS
-