There are no models available for this part yet.
Overview of 020256A050 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 020256A050 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7335-ND
|
DigiKey | COUNTER SUNK SCREW, SLOTTED, 82 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6928 In Stock |
|
$0.0510 / $0.1100 | Buy Now | |
DISTI #
144-020256A050
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #2-56 Thread, 1/2 Lg RoHS: Compliant | 0 |
|
$0.0320 / $0.1000 | Order Now | |
DISTI #
72045313
|
RS | Slotted CSK Screw, #2-56 Thread, 1/2 Lg | Essentra Components 020256A050 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0326 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.0239 / $0.0469 | Buy Now |