Part Details for 020256A056 by Essentra Components
Overview of 020256A056 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020256A056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8343-ND
|
DigiKey | 82 SLOTTED CSK SCREW 2-56 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
940 In Stock |
|
$0.0269 / $0.1000 | Buy Now |
DISTI #
144-020256A056
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #2-56 Thread, 9/16 Lg RoHS: Compliant | 0 |
|
$0.0420 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0342 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 2-56 - Overall Length 14.3 mm (0.563 in) RoHS: Compliant | 0 |
|
$0.0260 / $0.0525 | Buy Now |