Part Details for 0203001.H by Littelfuse Inc
Overview of 0203001.H by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0203001.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F1776
|
Newark | Fuse, Pcb, 1A, 250V, Slow Blow, Fuse Current:1A, Voltage Rating Vac:250V, Product Range:Flat-Pak Slo-Blo 203 Series, Voltage Rating Vdc:-, Blow Characteristic:Slow Blow, Fuse Case Style:Dip, Breaking Capacity Current Ac:50A Rohs Compliant: No |Littelfuse 0203001.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.1600 | Buy Now |
DISTI #
F5443-ND
|
DigiKey | FUSE BOARD MOUNT 1A 250VAC 2DIP Min Qty: 100 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1348 | Buy Now |
DISTI #
576-0203001.H
|
Mouser Electronics | Surface Mount Fuses 250V 1A RoHS: Not Compliant | 0 |
|
$2.5100 / $5.1900 | Order Now |
|
Future Electronics | 203 Series Slo-Blo 250 V 2 A 9.45 x 6.35 mm Through Hole Flat-Pak® Fuse RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$2.1800 / $2.3500 | Buy Now |
|
Quest Components | FUSE,1A,250V,SLOW BLOW,DIP,2PIN | 850 |
|
$2.0430 / $5.1075 | Buy Now |
|
Quest Components | FUSE,1A,250V,SLOW BLOW,DIP,2PIN | 596 |
|
$1.1250 / $3.6000 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1A 250VAC 2DIP | 0 |
|
$4.2556 / $4.6812 | RFQ |
Part Details for 0203001.H
0203001.H CAD Models
0203001.H Part Data Attributes:
|
0203001.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0203001.H
Littelfuse Inc
Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0203001.H
This table gives cross-reference parts and alternative options found for 0203001.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0203001.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0203001.HXG | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0203001.H vs 0203001.HXG |
0203001.URG | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0203001.H vs 0203001.URG |