Part Details for 0203003.H by Littelfuse Inc
Overview of 0203003.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0203003.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J4056
|
Newark | Fuse 250V Sb Flat-Pak 3A/ Tube |Littelfuse 0203003.H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.1600 | Buy Now |
DISTI #
F5444-ND
|
DigiKey | FUSE BOARD MOUNT 3A 250VAC 2DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
118 In Stock |
|
$2.2192 / $4.6800 | Buy Now |
DISTI #
576-0203003.H
|
Mouser Electronics | Surface Mount Fuses 250V 3A RoHS: Not Compliant | 0 |
|
$2.2300 / $4.7200 | Order Now |
DISTI #
V99:2348_06403474
|
Arrow Electronics | Fuse Subminiature Slow Blow Acting 3A 250V Radial DIP 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1917 | Americas - 269 |
|
$1.3450 / $1.8458 | Buy Now |
DISTI #
V36:1790_06403474
|
Arrow Electronics | Fuse Subminiature Slow Blow Acting 3A 250V Radial DIP 9.45 X 6.35 X 4.19mm Thermoplastic Bulk CSA/UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2333 | Americas - 93 |
|
$2.1640 / $3.5760 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 3A 250VAC 2DIP | 0 |
|
$4.2924 / $4.7216 | RFQ |
Part Details for 0203003.H
0203003.H CAD Models
0203003.H Part Data Attributes
|
0203003.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0203003.H
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |