There are no models available for this part yet.
Overview of 020302.5URG by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130203024HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, G/F White | |
G832MB110203024HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 5.7 mm, 20 Positions, Dual Row, BTB Vertical Plug Surfacemount, G/F Black | |
G802030220229EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 1.27mm Pitch x2.54mm Row, Right Angle,2x15Pin,Gold Flash,NY4T,Removed#29Pos |
Price & Stock for 020302.5URG by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03B119
|
Newark | Fuse 250V Sb Flat-Pak W/Gull-Wing 2.5A/ Tr |Littelfuse 020302.5URG RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $3.2200 | Buy Now | |
DISTI #
020302.5URG-ND
|
DigiKey | FUSE BOARD MNT 2.5A 250VAC 2SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5687 | Buy Now | |
DISTI #
576-020302.5URG
|
Mouser Electronics | Surface Mount Fuses 250V 2.5A RoHS: Not Compliant | 0 |
|
$2.5600 | Order Now | |
Ozdisan Elektronik | FUSE BRD MNT 2.5A 250VAC SMD | 0 |
|
$4.0108 / $4.4119 | RFQ |
CAD Models for 020302.5URG by Littelfuse Inc
Part Data Attributes for 020302.5URG by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
SLOW
|
Body Breadth
|
6.35 mm
|
Body Height
|
4.19 mm
|
Body Length or Diameter
|
9.45 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e0
|
Joule Integral-Nom
|
2 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
GULL WING
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for 020302.5URG
This table gives cross-reference parts and alternative options found for 020302.5URG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 020302.5URG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7319 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 020302.5URG vs 34.7319 |
067402.5DRT4 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 020302.5URG vs 067402.5DRT4 |
PGS2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 020302.5URG vs PGS2.50 |
067202.5MXE | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 020302.5URG vs 067202.5MXE |
34.7119 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 020302.5URG vs 34.7119 |
PEP2.50 | Electric Fuse, | Conquer Electronics Co Ltd | 020302.5URG vs PEP2.50 |
020302.5H | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 020302.5URG vs 020302.5H |
SF-3812TL250T-2 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 020302.5URG vs SF-3812TL250T-2 |
067202.5DRT4 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 020302.5URG vs 067202.5DRT4 |
026302.5WXL | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | 020302.5URG vs 026302.5WXL |