-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J4437
|
Newark | Connector, Din41612, Receptacle, 160 Position, 5Row, Product Range:Har-Bus 64 Series, No. Of Contacts:160Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:5 Row, Rows Loaded:Z + A + B + C + D, Contact Material:Copper Rohs Compliant: Yes |Harting 02031602201 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6600 / $95.9300 | Buy Now |
DISTI #
1195-1029-ND
|
DigiKey | CONN DIN RCPT 160POS PCB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$79.0093 / $98.0400 | Buy Now |
DISTI #
V36:1790_06781503
|
Arrow Electronics | Conn Hard Metric F 160 POS 2.54mm Press Fit ST Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2406 | Americas - 40 |
|
$68.4000 / $80.1800 | Buy Now |
DISTI #
70070097
|
RS | Conn, Rect, Industrial, PCB Socket,160 Cont, Press-In, Sh-Sz 64S, Backplane, Straight | HARTING 02031602201 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 20 |
|
$71.5200 / $85.6500 | Buy Now |
|
Future Electronics | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through H RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$78.1900 | Buy Now |
DISTI #
HRT02031602201
|
Heilind Electronics | DIN-SIGNAL HARBUS64S-160FP-4, 5-5C1-2 | Americas - 5 in Stock |
|
$87.8462 / $89.2188 | Buy Now |
DISTI #
78406990
|
Verical | Conn Hard Metric F 160 POS 2.54mm Press Fit ST Thru-Hole Box Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 40 |
|
$68.4000 / $80.1800 | Buy Now |
DISTI #
02031602201
|
TTI | DIN 41612 Connectors har-bus 64 female RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 824 In Stock |
|
$69.2400 / $74.9500 | Buy Now |
DISTI #
02031602201
|
TME | DIN-Signal harbus64S-160FP-4,5-5C1-2 Min Qty: 20 | 0 |
|
$72.7400 | RFQ |
DISTI #
HRT02031602201
|
Interstate Connecting Components | DIN-SIGNAL HARBUS64S-160FP-4, 5-5C1-2 | 1 |
|
$87.8462 / $89.2188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02031602201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
02031602201
HARTING Technology Group
Board Euro Connector, 160 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 160 |