Part Details for 020316050000-M by TE Connectivity
Overview of 020316050000-M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 020316050000-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-020316050000-M-ND
|
DigiKey | DC-750-500 DC-LVDT Min Qty: 5 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$785.9640 | Buy Now |
DISTI #
020316050000-M
|
Avnet Americas | LVDT Position Sensor Linear 12.5-mm Stroke ±15V Analog Cylindrical Thread Mount - Bulk (Alt: 020316050000-M) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$690.4180 / $830.8420 | Buy Now |
DISTI #
TSS020316050000-M
|
Heilind Electronics | DC 750-500 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DC-750-500 DC-LVDT | 0 |
|
$680.9100 / $1,243.3400 | Buy Now |
DISTI #
020316050000-M
|
Avnet Americas | LVDT Position Sensor Linear 12.5-mm Stroke ±15V Analog Cylindrical Thread Mount - Bulk (Alt: 020316050000-M) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$690.4180 / $830.8420 | Buy Now |
DISTI #
020316050000-M
|
Avnet Americas | LVDT Position Sensor Linear 12.5-mm Stroke ±15V Analog Cylindrical Thread Mount - Bulk (Alt: 020316050000-M) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$690.4180 / $830.8420 | Buy Now |
DISTI #
TSS020316050000-M
|
Interstate Connecting Components | DC 750-500 | 0 |
|
Buy Now | |
|
Master Electronics | DC-750-500 DC-LVDT | 0 |
|
$680.9100 / $1,243.3400 | Buy Now |
Part Details for 020316050000-M
020316050000-M CAD Models
020316050000-M Part Data Attributes
|
020316050000-M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
020316050000-M
TE Connectivity
LVDT AC Sensor, 10V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 10V | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | |
Supply Voltage-Max | 15 V |