Part Details for 020420-0015 by ITT Interconnect Solutions
Results Overview of 020420-0015 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft | |
| CS-DSDHD44MM0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MM0-015 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Male 15ft | |
| CS-DSPMDB25MM-001.5 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-001.5 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 1.5ft |
Price & Stock for 020420-0015
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM6838
|
Newark | Connectors D-Sub Connectors |Itt Cannon 020420-0015 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $6.3900 | Buy Now |
|
DISTI #
020420-0015
|
Avnet Americas | Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc - Bag (Alt: 020420-0015) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bag | 394 |
|
$5.0016 / $5.5576 | Buy Now |
|
|
Onlinecomponents.com | D-Sub Connector COO: United States RoHS: Compliant |
1564 In Stock |
|
$5.2100 / $7.2600 | Buy Now |
|
DISTI #
75729321
|
Verical | Connector Accessories Locking Hardware Straight Min Qty: 10 Package Multiple: 5 Date Code: 2040 | Americas - 1560 |
|
$7.1030 / $9.1899 | Buy Now |
|
DISTI #
020420-0015
|
Avnet Abacus | Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc (Alt: 020420-0015) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
Buy Now | |
|
|
Master Electronics | D-Sub Connector COO: United States RoHS: Compliant |
1564 In Stock |
|
$5.2100 / $7.2600 | Buy Now |