Part Details for 0204440001 by TE Connectivity
Overview of 0204440001 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0204440001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC0204440001
|
Heilind Electronics | TRSA-1016/A/1/6 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC0204440001
|
Interstate Connecting Components | TRSA-1016/A/1/6 | 0 |
|
Buy Now |
Part Details for 0204440001
0204440001 CAD Models
0204440001 Part Data Attributes
|
0204440001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
0204440001
TE Connectivity
Circular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |