Part Details for 020632A025PC by Essentra Components
Overview of 020632A025PC by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020632A025PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8364-ND
|
DigiKey | 82 SLOTTED CSK SCREW 6-32 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
859 In Stock |
|
$0.3642 / $0.7500 | Buy Now |
DISTI #
144-020632A025PC
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #6-32 Thread, 1/4 Lg, Flat, Transparent, Polycarbonate RoHS: Compliant | 0 |
|
$0.2890 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2690 | Buy Now |
|
Onlinecomponents.com | PC Slotted Flat Machine Screw - Thread Size 6-32 - Overall Length 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.1954 / $0.3956 | Buy Now |