Part Details for 0208.375MXP by Littelfuse Inc
Overview of 0208.375MXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0208.375MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8886
|
Newark | Cartridge Fuse, Fast Acting, 0.375A/350V, Blow Characteristic:Fast Acting, Fuse Current:375Ma, Voltage Rating Vac:350V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:208 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208.375MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.2860 | Buy Now |
DISTI #
0208.375MXP-ND
|
DigiKey | FUSE GLASS 375MA 350VAC 2AG Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2885 | Buy Now |
DISTI #
576-0208.375MXP
|
Mouser Electronics | Cartridge Fuses 350V .375A FA 2AG PB-FREE RoHS: Compliant | 0 |
|
$0.2720 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2640 | Buy Now |
|
Quest Components | 672 |
|
$0.6800 / $1.7000 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 375MA 350VAC 2AG | 0 |
|
$0.5047 / $0.5804 | RFQ |
Part Details for 0208.375MXP
0208.375MXP CAD Models
0208.375MXP Part Data Attributes:
|
0208.375MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0208.375MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.375A, 350VAC, 100A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0208.375MXP
This table gives cross-reference parts and alternative options found for 0208.375MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0208.375MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0208.375MX | Electric Fuse, Fast Blow, 0.375A, 350VAC, 100A (IR), Inline/holder, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0208.375MXP vs 0208.375MX |