Part Details for 0208.500MXEP by Littelfuse Inc
Overview of 0208.500MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 0208.500MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8888
|
Newark | Cartridge Fuse, Fast Acting, 0.5A, 350V, Blow Characteristic:Fast Acting, Fuse Current:500Ma, Voltage Rating Vac:350V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:208 Series, Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208.500MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.3550 | Buy Now |
DISTI #
0208.500MXEP-ND
|
DigiKey | FUSE GLASS 500MA 350VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2953 / $0.7200 | Buy Now |
DISTI #
576-0208.500MXEP
|
Mouser Electronics | Cartridge Fuses 350V .500A FA PT 2AG PB-FREE RoHS: Compliant | 1255 |
|
$0.3380 / $0.7800 | Buy Now |
|
Future Electronics | 208 Series Fast-Acting 350 V 500 mA Ø4.7x14.48mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3150 / $0.3450 | Buy Now |
|
Future Electronics | 208 Series Fast-Acting 350 V 500 mA Ø4.7x14.48mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3150 / $0.3450 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 500MA 350VAC 2AG | 0 |
|
$0.6280 / $0.7222 | RFQ |
Part Details for 0208.500MXEP
0208.500MXEP CAD Models
0208.500MXEP Part Data Attributes:
|
0208.500MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0208.500MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.5A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0208.500MXEP
This table gives cross-reference parts and alternative options found for 0208.500MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0208.500MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0208.500MXE | Electric Fuse, Fast Blow, 0.5A, 350VAC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0208.500MXEP vs 0208.500MXE |