Part Details for 0208008.DRT1P by Littelfuse Inc
Overview of 0208008.DRT1P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0208008.DRT1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0208008.DRT1P-ND
|
DigiKey | FUSE GLASS 8A 350VAC 2AG Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3758 | Buy Now |
DISTI #
576-0208008.DRT1P
|
Mouser Electronics | Cartridge Fuses 350V 8A FA PT 2AG PB-FREE RoHS: Compliant | 0 |
|
$0.3790 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3460 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 8A 350VAC 2AG | 0 |
|
$0.6989 / $0.8037 | RFQ |