Part Details for 020803.5DRT1 by Littelfuse Inc
Overview of 020803.5DRT1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 020803.5DRT1
020803.5DRT1 CAD Models
020803.5DRT1 Part Data Attributes:
|
020803.5DRT1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
020803.5DRT1
Littelfuse Inc
Electric Fuse, Fast Blow, 3.5A, 100A (IR), 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Joule Integral-Nom | 6 J | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.5 A | |
Reference Standard | CE, PSE, UL | |
Terminal Shape | END CAP |