Part Details for 02085 by Phonocar spa
Overview of 02085 by Phonocar spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHONOCAR-02085
|
TME | Car loudspeakers, woofer, 165mm, 90W, 70÷6500Hz, 4Ω Min Qty: 1 | 2 |
|
$38.6200 / $44.5600 | Buy Now |