Part Details for 02087 by Phonocar spa
Overview of 02087 by Phonocar spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHONOCAR-02087
|
TME | Car loudspeakers, woofer, 200mm, 300W, 40÷3500Hz, 4Ω Min Qty: 1 | 15 |
|
$71.1000 / $82.0400 | Buy Now |