Part Details for 0209004.MXEP by Littelfuse Inc
Overview of 0209004.MXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0209004.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1686
|
Newark | Fuse 350V Sb Pt 2Ag Pb-Free 4A/ Bulk |Littelfuse 0209004.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 / $0.5130 | Buy Now |
DISTI #
0209004.MXEP-ND
|
DigiKey | FUSE GLASS 4A 350VAC 2AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
488 In Stock |
|
$0.4189 / $0.7600 | Buy Now |
DISTI #
576-0209004.MXEP
|
Mouser Electronics | Cartridge Fuses 350V 4A SB PT 2AG PB-FREE RoHS: Compliant | 980 |
|
$0.4180 / $0.7400 | Buy Now |
|
Future Electronics | 209 Series Slo-Blo 350 V 4 A Ø 4.8 x 14.9 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4360 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 4A 350VAC 2AG | 0 |
|
$0.8420 / $0.9683 | RFQ |
Part Details for 0209004.MXEP
0209004.MXEP CAD Models
0209004.MXEP Part Data Attributes
|
0209004.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0209004.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 100A (IR), 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 148 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 350 V | |
Reference Standard | CE; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |