Part Details for 021000-1806 by ITT Interconnect Solutions
Overview of 021000-1806 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-806021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
5P35021-000NDG28 | Renesas Electronics Corporation | Programmable VersaClock® Clock Generator | |
5L35021-000NDGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator |
Price & Stock for 021000-1806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT021000-1806
|
Heilind Electronics | DPXB-67-33S-0201 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$846.1400 / $2,114.4600 | Buy Now |
DISTI #
ITT021000-1806
|
Interstate Connecting Components | DPXB-67-33S-0201 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$846.1400 / $2,114.4600 | Buy Now |