Part Details for 02100160 by Pikatron GmbH
Overview of 02100160 by Pikatron GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 02100160
02100160 CAD Models
02100160 Part Data Attributes
|
02100160
Pikatron GmbH
Buy Now
Datasheet
|
Compare Parts:
02100160
Pikatron GmbH
Feed Through Capacitor, 1 Function(s), 440V, 30A
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PIKATRON GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 5000 µF | |
Diameter | 20 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 58 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Rated Current | 30 A | |
Rated Voltage | 440 V |