There are no models available for this part yet.
Overview of 02102 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-10202800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 28S Vertical Header, Press Fit | |
51702-10200400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 4S Vertical Header, Solder To Board | |
68002-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 02102 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-02102
|
Mouser Electronics | Racks & Rack Cabinet Accessories Latch, Glass Door Lock - Key Different | 0 |
|
$6.6200 / $9.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $8.8900 | Buy Now |