There are no models available for this part yet.
Overview of 02102 by Tempo Communications Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-10202800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 28S Vertical Header, Press Fit | |
51702-10200400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 4S Vertical Header, Solder To Board | |
68002-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 02102 by Tempo Communications Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PAL2102-ND
|
DigiKey | SOLENOID VALVE ASSY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$884.3000 | Buy Now |