Part Details for 02102 by Wiha Quality Tools
Overview of 02102 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-10202800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 28S Vertical Header, Press Fit | |
51702-10200400AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 4S Vertical Header, Solder To Board | |
68002-102HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 2 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 02102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.02102
|
TME | Hammer tip, 100mm, round, polyurethane, recoilless Min Qty: 1 | 0 |
|
$33.0600 / $38.4500 | RFQ |