Part Details for 021024A075 by Essentra Components
Overview of 021024A075 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 021024A075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8390-ND
|
DigiKey | 82 SLOTTED CSK SCREW 10-24 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$0.0376 / $0.1000 | Buy Now |
DISTI #
144-021024A075
|
Mouser Electronics | Screws & Fasteners 82 Slotted CSK Screw, #10-24 Thread, 3/4 Lg, Flat, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0370 / $0.1000 | Order Now |
DISTI #
72025897
|
RS | Slotted CSK Screw, #10-24 Thread, 3/4 Lg | Essentra Components 021024A075 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 / $0.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0410 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size 10-24 - Overall Length 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.0297 / $0.0603 | Buy Now |